Part Details for 77D-A-15-S-TRM5 by Amphenol Corporation
Overview of 77D-A-15-S-TRM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for 77D-A-15-S-TRM5
77D-A-15-S-TRM5 CAD Models
77D-A-15-S-TRM5 Part Data Attributes
|
77D-A-15-S-TRM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77D-A-15-S-TRM5
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77D-A-15-S-TRM5
This table gives cross-reference parts and alternative options found for 77D-A-15-S-TRM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77D-A-15-S-TRM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93888-594315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 77D-A-15-S-TRM5 vs 93888-594315 |
DAML15S667GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 77D-A-15-S-TRM5 vs DAML15S667GLF |
DA15S065MTBLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A-15-S-TRM5 vs DA15S065MTBLF |
DAF15S064TLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A-15-S-TRM5 vs DAF15S064TLF |
DAM15S0GTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A-15-S-TRM5 vs DAM15S0GTLF |
117DFAH15S1APN-VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77D-A-15-S-TRM5 vs 117DFAH15S1APN-VF2 |
DAM15S632GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 77D-A-15-S-TRM5 vs DAM15S632GLF |
DAPL15S032GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A-15-S-TRM5 vs DAPL15S032GLF |
DAM15S8TNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77D-A-15-S-TRM5 vs DAM15S8TNLF |
17DFAH15S1BPNVFM2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77D-A-15-S-TRM5 vs 17DFAH15S1BPNVFM2 |