Part Details for 77CP0350100GFBA0C by Sensata Circuit Breakers
Overview of 77CP0350100GFBA0C by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 77CP0350100GFBA0C
77CP0350100GFBA0C CAD Models
77CP0350100GFBA0C Part Data Attributes
|
77CP0350100GFBA0C
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
77CP0350100GFBA0C
Sensata Circuit Breakers
Capacitive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.8% | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | |
Housing | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-4V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4NPTF-2A | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | VENTED GAGE | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6 V |