77CP-02-5-0250-G-E-B-A0
Sensata Circuit Breakers
Description: Capacitive Sensor, 0Psi Min, 250Psi Max, 1-4V,

Overview of 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XAH335025.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator

CAD Models for 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers

77CP-02-5-0250-G-E-B-A0
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA-AIRPAX
Reach Compliance Code
compliant
Accuracy-Max (%)
0.8%
Additional Feature
OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION
Housing
BRASS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
1-4V
Output Type
VOLTAGE OUTPUT
Port Type
1/8NPTF-2A
Pressure Range-Max
250 Psi
Pressure Range-Min
Pressure Sensing Mode
VENTED GAGE
Response Time
10000 µs
Sensors/Transducers Type
PRESSURE SENSOR,CAPACITIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
6 V
Want to compare parts?
  1. 77CP-02-5-0250-G-E-B-A0
    Sensata Circuit Breakers
    Capacitive Sensor, 0Psi Min, 250Psi Max, 1-4V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of 77CP-02-5-0250-G-E-B-A0 would you like to use for your alert(s)?
  • Please alert me when 77CP-02-5-0250-G-E-B-A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77CP-02-5-0250-G-E-B-A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77CP-02-5-0250-G-E-B-A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77CP-02-5-0250-G-E-B-A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77CP-02-5-0250-G-E-B-A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77CP-02-5-0250-G-E-B-A0 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: