Part Details for 779P1235400JF3 by Cornell Dubilier Electronics Inc
Overview of 779P1235400JF3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 779P1235400JF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
779P1235400JF3-ND
|
DigiKey | CAP FILM 0.012UF 5% 630VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7316 | Buy Now |
DISTI #
598-779P1235400JF3
|
Mouser Electronics | Film Capacitors 0.012uF 400V 5% RoHS: Compliant | 0 |
|
$1.5800 / $1.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $3.3000 | Buy Now |
Part Details for 779P1235400JF3
779P1235400JF3 CAD Models
779P1235400JF3 Part Data Attributes:
|
779P1235400JF3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
779P1235400JF3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.1 mm |