Part Details for 779P3929400JH3 by Cornell Dubilier Electronics Inc
Overview of 779P3929400JH3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 779P3929400JH3
779P3929400JH3 CAD Models
779P3929400JH3 Part Data Attributes
|
779P3929400JH3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
779P3929400JH3
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.4 mm | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | -180ppm/C ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WIRE | |
Width | 6.9 mm |
Alternate Parts for 779P3929400JH3
This table gives cross-reference parts and alternative options found for 779P3929400JH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 779P3929400JH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
779P3929400JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JB2 |
779P3929400JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JF2 |
779P3929400JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JB1 |
779P3929400JF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JF3 |
779P3929400JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JF1 |
779P3929400JB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JB3 |
779P3929400JH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JH2 |
779P3929400JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JG2 |
779P3929400JA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JA3 |
779P3929400JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 779P3929400JH3 vs 779P3929400JG1 |