Part Details for 779N2100JB00K by KEMET Corporation
Overview of 779N2100JB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 779N2100JB00K
779N2100JB00K CAD Models
779N2100JB00K Part Data Attributes
|
779N2100JB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
779N2100JB00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 779N2100JB00K
This table gives cross-reference parts and alternative options found for 779N2100JB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 779N2100JB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N2100JB00K | Film Capacitor, | KEMET Corporation | 779N2100JB00K vs R779N2100JB00K |
R779N2100AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 779N2100JB00K vs R779N2100AA00K |
R779N21005000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 779N2100JB00K vs R779N21005000K |
R779N2100JE00K | Film Capacitor, | KEMET Corporation | 779N2100JB00K vs R779N2100JE00K |
R779N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 779N2100JB00K vs R779N2100BB00K |
779N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 779N2100JB00K vs 779N2100BB00K |
779N2100JE00K | Film Capacitor, | KEMET Corporation | 779N2100JB00K vs 779N2100JE00K |
103PPB202K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | 779N2100JB00K vs 103PPB202K |
779N21004000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 779N2100JB00K vs 779N21004000K |
779N2100CK00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 779N2100JB00K vs 779N2100CK00K |