Part Details for 779N1270DQ00K by KEMET Corporation
Overview of 779N1270DQ00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 779N1270DQ00K
779N1270DQ00K CAD Models
779N1270DQ00K Part Data Attributes
|
779N1270DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
779N1270DQ00K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 779N1270DQ00K
This table gives cross-reference parts and alternative options found for 779N1270DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 779N1270DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N1270JH00K | Film Capacitor, | KEMET Corporation | 779N1270DQ00K vs R779N1270JH00K |
R779N1270JB00K | Film Capacitor, | KEMET Corporation | 779N1270DQ00K vs R779N1270JB00K |
73UN1270CK00K | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | 779N1270DQ00K vs 73UN1270CK00K |
R73UN1270CK00K | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | 779N1270DQ00K vs R73UN1270CK00K |
R779N12704000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 779N1270DQ00K vs R779N12704000K |
R73UN1270BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | 779N1270DQ00K vs R73UN1270BB00K |
R73UN1270JH00K | Film Capacitor, | KEMET Corporation | 779N1270DQ00K vs R73UN1270JH00K |
R779N1270AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 779N1270DQ00K vs R779N1270AA00K |
R73UN1270JE00K | Film Capacitor, | KEMET Corporation | 779N1270DQ00K vs R73UN1270JE00K |
73UN1270BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | 779N1270DQ00K vs 73UN1270BB00K |