Part Details for 779408-01/960680-100 by NI
Overview of 779408-01/960680-100 by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68779-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 779408-01/960680-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ8071
|
Newark | Standard Service Program, Hw, 3Year, Warranty Type:Standard Service Program, Warranty Extension:3 Years, For Use With:Ni 779408-01 Multifunction I/O Device, Product Range:- Rohs Compliant: Na |Ni/emerson 779408-01/960680-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |