Part Details for 77905K by ProLinear/PONTECH Inc
Overview of 77905K by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77905K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-77905K
|
TME | Drill bit, for metal, Ø: 10.5mm, Features: grind blade, blister Min Qty: 1 | 2 |
|
$5.2100 / $5.7700 | Buy Now |