There are no models available for this part yet.
Overview of 7789882200 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789882200 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789882200-ND
|
DigiKey | PAC-C300-3232-50-20 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$871.5900 | Buy Now | |
DISTI #
7789882200
|
Avnet Americas | Cable Assembly PVC LiYCY 20m 2(16 Position Pluggable Terminal Block) to 2(16 Position Pluggable Terminal Block) 2Plug-2Plug - Bulk (Alt: 7789882200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$600.2170 / $711.0263 | Buy Now | |
DISTI #
470-7789882200
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-3232-50-20 RoHS: Compliant | 0 |
|
$648.0900 / $699.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$623.3100 / $659.7200 | Buy Now |