Part Details for 7789849015 by Weidmüller Interface GmbH & Co. KG
Overview of 7789849015 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789849015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789849015
|
Avnet Americas | Cable Assembly 36 Position Terminal Block to 37 Position D-SUB LiYCY PVC 0.25mm2 1.5m - Bulk (Alt: 7789849015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.3800 / $342.3800 | Buy Now |