There are no models available for this part yet.
Overview of 7789801100 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789801100 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789801100-ND
|
DigiKey | PAC-S300-HE20-S-V0-10M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$251.6100 | Buy Now | |
DISTI #
7789801100
|
Avnet Americas | Cable Assembly PVC LiYCY 10m 20 Positon PLC Front Connector to 20 Position Ribbon Connector - Bulk (Alt: 7789801100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.3878 / $181.7055 | Buy Now | |
DISTI #
470-7789801100
|
Mouser Electronics | Specialized Cables PAC-S300-HE20-S-V0-10M RoHS: Compliant | 0 |
|
$158.4800 / $178.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.2900 / $171.0900 | Buy Now |