Part Details for 7789801050 by Weidmüller Interface GmbH & Co. KG
Overview of 7789801050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789801050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6796
|
Newark | Pac-S300-He20-S-V0-5M |Weidmuller 7789801050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.3600 / $230.9700 | Buy Now |
DISTI #
7789801050-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.1400 | Buy Now |
DISTI #
7789801050
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYCY PVC 0.25mm2 5m - Bulk (Alt: 7789801050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789801050
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S300-HE20-S-V0-5M RoHS: Compliant | 0 |
|
$171.7400 / $192.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.3300 / $184.0200 | Buy Now |