There are no models available for this part yet.
Overview of 7789765150 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789765150 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789765150-ND
|
DigiKey | PAC-ELCO 56-F56-F-15M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1,017.6700 | Buy Now | |
DISTI #
7789765150
|
Avnet Americas | Cable Assembly PVC LiYCY 15m 56 Position ELCO Connector to 56 Position Ferrule Receptacle-56Pin - Bulk (Alt: 7789765150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$711.7874 / $843.1943 | Buy Now | |
DISTI #
470-7789765150
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-ELCO 56-F56-F-15M | 0 |
|
$768.5600 / $829.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$728.0800 / $771.1000 | Buy Now |