Part Details for 7789679020 by Weidmüller Interface GmbH & Co. KG
Overview of 7789679020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789679020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6750
|
Newark | Pac-Slc5-Sd15-V3-2M |Weidmuller 7789679020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6000 / $83.6400 | Buy Now |
DISTI #
7789679020
|
Avnet Americas | Cable Assembly 8 Position Pluggable Terminal Block to 15 Position D-SUB PL-PL LiYCY PVC 0.25mm2 2m - Bulk (Alt: 7789679020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7400 / $68.4700 | Buy Now |
DISTI #
7789679020
|
Avnet Americas | Cable Assembly 8 Position Pluggable Terminal Block to 15 Position D-SUB PL-PL LiYCY PVC 0.25mm2 2m - Bulk (Alt: 7789679020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |