Part Details for 7789640010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789640010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789640010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8566
|
Newark | Pac-M340-Sd15-V2-1M |Weidmuller 7789640010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2300 / $190.7700 | Buy Now |
DISTI #
7789640010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.1900 | Buy Now |
DISTI #
7789640010
|
Avnet Americas | Cable Assembly 20 Position Terminal Block to 15 Position D-SUB LiYCY PVC 0.25mm2 1m - Bulk (Alt: 7789640010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789640010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-M340-SD15-V2-1M RoHS: Compliant | 0 |
|
$140.7800 / $158.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.5100 / $151.9900 | Buy Now |