Part Details for 7789635010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789635010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789635010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789635010-ND
|
DigiKey | PAC-M340-HERV-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$208.2100 | Buy Now |
DISTI #
7789635010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 20 Position Removable Cage Clamp Terminal Block to 20 Position Ribbon Connector and 12 Position Wire to Board - Bulk (Alt: 7789635010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.6409 / $147.6515 | Buy Now |
DISTI #
470-7789635010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-M340-HERV-V0-1M | 0 |
|
$140.3900 / $164.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.5800 / $157.5800 | Buy Now |