There are no models available for this part yet.
Overview of 7789608010 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789608010 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8543
|
Newark | Pac-S300-Uniu-V1-1M |Weidmuller 7789608010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9500 / $190.4300 | Buy Now | |
DISTI #
7789608010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.5100 | Buy Now | |
DISTI #
7789608010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 40 Positon PLC Front Connector to 40 Position Ferrule - Bulk (Alt: 7789608010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7789608010
|
Mouser Electronics | Specialized Cables PAC-S300-UNIU-V1-1M | 0 |
|
$140.5300 / $158.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.2500 / $151.7100 | Buy Now |