Part Details for 7789388050 by Weidmüller Interface GmbH & Co. KG
Overview of 7789388050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789388050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6515
|
Newark | Pac-Univ-He20-Lcf-5M |Weidmuller 7789388050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2700 / $54.4600 | Buy Now |
DISTI #
7789388050-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5000 | Buy Now |
DISTI #
7789388050
|
Avnet Americas | Cable Assembly 20 Position Wire to Board LiYY PVC 0.14mm2 5m - Bulk (Alt: 7789388050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789388050
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE20-LCF-5M RoHS: Compliant | 0 |
|
$38.2400 / $47.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.7500 / $48.6600 | Buy Now |