Part Details for 7789373200 by Weidmüller Interface GmbH & Co. KG
Overview of 7789373200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789373200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789373200-ND
|
DigiKey | PAC-CJ1W-HE20-V3-20M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$391.1500 | Buy Now |
DISTI #
7789373200
|
Avnet Americas | Cable Assembly PVC LiYY 20m 40 Position Rectangular Connector to 2(20 Position Ribbon Connector) Receptacle-2Receptacle - Bulk (Alt: 7789373200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$248.8762 / $294.8225 | Buy Now |
DISTI #
470-7789373200
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CJ1W-HE20-V3-20M | 0 |
|
$259.0900 / $290.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.6600 / $277.5900 | Buy Now |