Part Details for 7789373050 by Weidmüller Interface GmbH & Co. KG
Overview of 7789373050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789373050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6487
|
Newark | Pac-Cj1W-He20-V3-5M |Weidmuller 7789373050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3200 / $176.3300 | Buy Now |
DISTI #
7789373050-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6800 | Buy Now |
DISTI #
7789373050
|
Avnet Americas | Cable Assembly 40 Position Wire to Board to 2x20 Position Wire to Board LiYY PVC 0.25mm2 5m - Bulk (Alt: 7789373050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789373050
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CJ1W-HE20-V3-5M RoHS: Compliant | 0 |
|
$131.0600 / $153.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.2400 / $147.1100 | Buy Now |