There are no models available for this part yet.
Overview of 7789328015 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789328015 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7789328015-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 4.9' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4800 | Buy Now | |
DISTI #
7789328015
|
Avnet Americas | Cable Assembly 20 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.25mm2 1.5m - Bulk (Alt: 7789328015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7789328015
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-TWDO-HE20-V2-1M5 RoHS: Compliant | 0 |
|
$35.4400 / $45.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2200 / $42.6000 | Buy Now |