There are no models available for this part yet.
Overview of 7789326040 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789326040 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789326040-ND
|
DigiKey | PAC-TWDO-HE20-V0-4M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$149.0000 | Buy Now | |
DISTI #
7789326040
|
Avnet Americas | Cable Assembly PVC LiYY 4m 26 Position Ribbon Connector to 2(20 Position Ribbon Connector) - Bulk (Alt: 7789326040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.3928 / $102.3422 | Buy Now | |
DISTI #
470-7789326040
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-TWDO-HE20-V0-4M | 0 |
|
$97.3100 / $114.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2100 / $107.1900 | Buy Now |