Part Details for 7789317025 by Weidmüller Interface GmbH & Co. KG
Overview of 7789317025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789317025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789317025-ND
|
DigiKey | PAC-PREM-RV12-V0-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$241.0300 | Buy Now |
DISTI #
7789317025
|
Avnet Americas | Cable Assembly PVC LiYY 2.5m 20 Position Screw Terminal Block to 12 Position Wire to Board - Bulk (Alt: 7789317025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.3254 | Buy Now |
DISTI #
470-7789317025
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-PREM-RV12-V0-2M5 | 0 |
|
$151.1900 / $170.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.0800 / $160.8000 | Buy Now |