Part Details for 7789310020 by Weidmüller Interface GmbH & Co. KG
Overview of 7789310020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789310020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789310020-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.8000 | Buy Now |
DISTI #
7789310020
|
Avnet Americas | Cable Assembly 15 Position Terminal Block to 15 Position D-SUB LiYCY PVC 0.25mm2 2m - Bulk (Alt: 7789310020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789310020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-MICR-SD15-V1-2M RoHS: Compliant | 0 |
|
$194.8500 / $218.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.3700 / $208.7700 | Buy Now |