Part Details for 7789301030 by Weidmüller Interface GmbH & Co. KG
Overview of 7789301030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789301030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789301030-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9400 | Buy Now |
DISTI #
7789301030
|
Avnet Americas | Cable Assembly 20 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.25mm2 3m - Bulk (Alt: 7789301030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789301030
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE20-1:1-3M RoHS: Compliant | 0 |
|
$39.2200 / $48.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7000 / $49.9100 | Buy Now |