There are no models available for this part yet.
Overview of 7789288020 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789288020 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7789288020-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.7600 | Buy Now | |
DISTI #
7789288020
|
Avnet Americas | Cable Assembly 48 Position Rectangular to 25 Position D-SUB LiYCY PVC 0.25mm2 2m - Bulk (Alt: 7789288020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7789288020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S400-SD25-V3-2M RoHS: Compliant | 0 |
|
$175.3200 / $196.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.7300 / $185.0700 | Buy Now |