Part Details for 7789273050 by Weidmüller Interface GmbH & Co. KG
Overview of 7789273050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789273050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789273050-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.4300 | Buy Now |
DISTI #
7789273050
|
Avnet Americas | Cable Assembly 48 Position Rectangular to 24 Position Wire to Board LiYY PVC 0.25mm2 5m - Bulk (Alt: 7789273050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789273050
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S400-RV24-V0-5M RoHS: Compliant | 0 |
|
$195.1200 / $218.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.6400 / $209.0600 | Buy Now |