Part Details for 7789234100 by Weidmüller Interface GmbH & Co. KG
Overview of 7789234100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789234100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789234100-ND
|
DigiKey | PAC-S300-HE20-V3-10M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$210.6900 | Buy Now |
DISTI #
7789234100
|
Avnet Americas | Cable Assembly PVC LiYY 10m 20 Positon PLC Front Connector to 20 Position Ribbon Connector - Bulk (Alt: 7789234100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.2734 / $149.5854 | Buy Now |
DISTI #
470-7789234100
|
Mouser Electronics | Specialized Cables PAC-S300-HE20-V3-10M RoHS: Compliant | 0 |
|
$142.2300 / $166.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.2200 / $159.6400 | Buy Now |