Part Details for 7789191015 by Weidmüller Interface GmbH & Co. KG
Overview of 7789191015 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789191015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6171
|
Newark | Pac-S300-Rv12-V0-1M5 |Weidmuller 7789191015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1200 / $158.7300 | Buy Now |
DISTI #
7789191015-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 4.9' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.3500 | Buy Now |
DISTI #
7789191015
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 12 Position Wire to Board LiYY PVC 0.25mm2 1.5m - Bulk (Alt: 7789191015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789191015
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S300-RV12-V0-1M5 RoHS: Compliant | 0 |
|
$117.9800 / $138.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.5300 / $132.4200 | Buy Now |