Part Details for 7789155010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789155010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789155010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8442
|
Newark | Pac-Ctlx-Rv24-V4-1M |Weidmuller 7789155010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.9700 / $441.6100 | Buy Now |
DISTI #
7789155010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.6000 | Buy Now |
DISTI #
7789155010
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 24 Position Wire to Board LiYY PVC 0.25mm2 1m - Bulk (Alt: 7789155010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789155010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-RV24-V4-1M | 0 |
|
$340.5900 / $367.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$326.5700 / $351.8300 | Buy Now | |
DISTI #
7789155010
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 24 Position Wire to Board LiYY PVC 0.25mm2 1m - Bulk (Alt: 7789155010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |