Part Details for 7789101030 by Weidmüller Interface GmbH & Co. KG
Overview of 7789101030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789101030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789101030-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
7789101030
|
Avnet Americas | Cable Assembly 10 Position Wire to Board LiYY PVC 0.14mm2 3m - Bulk (Alt: 7789101030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789101030
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE10-LCF-3M RoHS: Compliant | 0 |
|
$17.7000 / $23.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0200 / $22.5300 | Buy Now |