There are no models available for this part yet.
Overview of 7789066100 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789066100 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789066100-ND
|
DigiKey | PAC-GF30-HE20-V0-10M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$168.7400 | Buy Now | |
DISTI #
7789066100
|
Avnet Americas | Cable Assembly PVC LiYY 10m 24 Position Rectangular Connector to 20 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 7789066100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0070 / $117.2852 | Buy Now | |
DISTI #
470-7789066100
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-GF30-HE20-V0-10M | 0 |
|
$111.5200 / $130.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.6400 / $122.8400 | Buy Now |