Part Details for 7789058010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789058010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789058010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789058010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.7500 | Buy Now |
DISTI #
7789058010
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 1m - Bulk (Alt: 7789058010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789058010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-HE20-V5-1M RoHS: Compliant | 0 |
|
$236.7500 / $265.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$232.2000 / $249.9100 | Buy Now |