Part Details for 7789049080 by Weidmüller Interface GmbH & Co. KG
Overview of 7789049080 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789049080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789049080-ND
|
DigiKey | PAC-CTLX-HE20-V4-8M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$488.4400 | Buy Now |
DISTI #
7789049080
|
Avnet Americas | Cable Assembly PVC LiYY 8m 36 Position Screw Terminal Block to 20 Position Ribbon Connector - Bulk (Alt: 7789049080) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$317.6051 / $376.2399 | Buy Now |
DISTI #
470-7789049080
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-HE20-V4-8M RoHS: Compliant | 0 |
|
$342.9400 / $370.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.8200 / $354.2500 | Buy Now |