Part Details for 7789031020 by Weidmüller Interface GmbH & Co. KG
Overview of 7789031020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789031020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789031020-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.3200 | Buy Now |
DISTI #
7789031020
|
Avnet Americas | Cable Assembly PVC LiYY 2m 20 Position Screw Terminal Block to 24 Position Wire to Board - Bulk (Alt: 7789031020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$249.3763 | Buy Now |
DISTI #
470-7789031020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-RV24-V0-2M RoHS: Compliant | 0 |
|
$310.0100 / $318.4600 | Order Now |
|
Onlinecomponents.com | Cable Assembly LiYY 2m 23AWG 24 POS Interface to 24 POS RSV Rectangular RoHS: Compliant | 0 |
|
$271.3200 / $292.0100 | Buy Now |