There are no models available for this part yet.
Overview of 778575-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 778575-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
778575-000
|
Avnet Americas | Cable 1 Conductor 8AWG Tin Plated Copper 600V Green - Bulk (Alt: 778575-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0442 / $4.5661 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.1900 | Buy Now | ||
DISTI #
RYC778575-000
|
Heilind Electronics | 22759/34-8-5 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 22759/34-8-5 RoHS: Compliant | 0 |
|
$4.1800 / $11.7400 | Buy Now | ||
DISTI #
778575-000
|
TTI | Hook-up Wire 22759/34-8-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$5.1000 | Buy Now | |
DISTI #
RYC778575-000
|
Interstate Connecting Components | 22759/34-8-5 | 0 |
|
Buy Now | ||
DISTI #
000000000006399969
|
Sager | Hook-up Wire 22759/34-8-5 Min Qty: 1 | 0 |
|
$4.5700 / $5.7100 | Buy Now | |
Master Electronics | 22759/34-8-5 RoHS: Compliant | 0 |
|
$4.1800 / $11.7400 | Buy Now |
CAD Models for 778575-000 by TE Connectivity
Part Data Attributes for 778575-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
8 AWG
|
Wire Size-Max
|
8 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|