-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8936
|
Newark | Screw Terminal Rohs Compliant: Yes |Keystone 7784 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3970 | Buy Now |
DISTI #
36-7784-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1149 In Stock |
|
$0.2253 / $0.4800 | Buy Now |
DISTI #
534-7784
|
Mouser Electronics | Terminals SCREW TERMINAL RoHS: Compliant | 33008 |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
71280164
|
RS | LOW VERTICAL PC SCREW TERMINAL | Keystone Electronics 7784 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.4360 | RFQ |
|
Future Electronics | Brass Matte Tin Plated No Screw Supplied Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 358Bulk |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
000000000003917921
|
Sager | Terminals SCREW TERMINAL Min Qty: 500 | 0 |
|
$0.2156 / $0.4122 | Buy Now |
|
LCSC | Plugin PCB Welding Terminal ROHS | 90 |
|
$0.1805 / $0.3157 | Buy Now |
|
New Advantage Corporation | Brass Matte Tin Plated No Screw Supplied Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 8000 |
|
$0.5200 / $0.5571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7784
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7784
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 12 AWG |