Part Details for 778275-01/960680-101(HW+SVC) by NI
Overview of 778275-01/960680-101(HW+SVC) by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 778275-01/960680-101(HW+SVC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK9098
|
Newark | Pci-4070, Digital Multimeter W/Svc, 1A, No. Of Digits:6.5, Dmm Connectivity:-, Current Measure Ac Max:1A, Voltage Measure Ac Max:300V, Resistance Measure Max:100Mohm, Product Range:Pci-4070, Current Measure Dc Max:1A, Plug Type:- Rohs Compliant: Yes |Ni/emerson 778275-01/960680-101(HW+SVC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,421.2700 | Buy Now |