Part Details for 77804W 0101000 by Belden Inc
Overview of 77804W 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 77804W 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0210
|
Newark | Unshld Flex Cable, 4Cond, 18Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.85Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black Rohs Compliant: Yes |Belden 77804W 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,322.3900 / $3,872.3000 | Buy Now |
DISTI #
135-77804W0101000-DS-ND
|
DigiKey | CABLE 4COND 18AWG BLACK FEET Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
1552 In Stock |
|
$2.5305 / $3.5000 | Buy Now |
DISTI #
566-77804W-1000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 105/38 4C UNSH 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
DISTI #
71076534
|
RS | MachFlex Continuous 600V, 18 AWG 4 Cond Unshielded | Belden 77804W 0101000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.7700 / $4.1100 | RFQ |