Part Details for 777TW-C-13W6-P-ESV-3R-RM6 by Amphenol Corporation
Overview of 777TW-C-13W6-P-ESV-3R-RM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777TW-C-13W6-P-ESV-3R-RM6
777TW-C-13W6-P-ESV-3R-RM6 CAD Models
777TW-C-13W6-P-ESV-3R-RM6 Part Data Attributes
|
777TW-C-13W6-P-ESV-3R-RM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777TW-C-13W6-P-ESV-3R-RM6
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 777TW-C-13W6-P-ESV-3R-RM6
This table gives cross-reference parts and alternative options found for 777TW-C-13W6-P-ESV-3R-RM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777TW-C-13W6-P-ESV-3R-RM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717TW-C-13W6-P-SY-3F-RM53 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 717TW-C-13W6-P-SY-3F-RM53 |
117TW-C-13W6-P-MSV-A514-RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 117TW-C-13W6-P-MSV-A514-RM6 |
117TW-C-13W6-P-CSY-4F-RM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 117TW-C-13W6-P-CSY-4F-RM84 |
717TW-C-13W6-P-SY-4R-RM54 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 717TW-C-13W6-P-SY-4R-RM54 |
717TW-C-13W6-P-SY-3R-RM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 717TW-C-13W6-P-SY-3R-RM84 |
777TW-C-13W6-P-ESV-4R-RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 777TW-C-13W6-P-ESV-4R-RM6 |
777TW-C-13W6-P-P2SY-4F-RM54 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 777TW-C-13W6-P-P2SY-4F-RM54 |
777TW-C-13W6-P-MP2SV-A514-RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 777TW-C-13W6-P-MP2SV-A514-RM6 |
17TW-C-13W6-P-MP2SV-3R-RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 17TW-C-13W6-P-MP2SV-3R-RM6 |
117TW-C-13W6-P-SY-A514-RM54 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Corporation | 777TW-C-13W6-P-ESV-3R-RM6 vs 117TW-C-13W6-P-SY-A514-RM54 |