Part Details for 777N2120BB00J by KEMET Corporation
Overview of 777N2120BB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777N2120BB00J
777N2120BB00J CAD Models
777N2120BB00J Part Data Attributes
|
777N2120BB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
777N2120BB00J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 777N2120BB00J
This table gives cross-reference parts and alternative options found for 777N2120BB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777N2120BB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777N2120GY00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs 777N2120GY00J |
73TN2120GY00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs 73TN2120GY00J |
R73TN2120DQ00J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | 777N2120BB00J vs R73TN2120DQ00J |
777N2120JH00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs 777N2120JH00J |
R777N2120JH00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs R777N2120JH00J |
73TN2120CK00J | Film Capacitor, Polypropylene, 1600V, 0.012uF | KEMET Corporation | 777N2120BB00J vs 73TN2120CK00J |
R777N2120DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 777N2120BB00J vs R777N2120DQ00J |
R73TN21205000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 777N2120BB00J vs R73TN21205000J |
R777N2120JB00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs R777N2120JB00J |
73TN2120JB00J | Film Capacitor, | KEMET Corporation | 777N2120BB00J vs 73TN2120JB00J |