Part Details for 777I1180JH00K by KEMET Corporation
Overview of 777I1180JH00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 777I1180JH00K
777I1180JH00K CAD Models
777I1180JH00K Part Data Attributes
|
777I1180JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
777I1180JH00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 777I1180JH00K
This table gives cross-reference parts and alternative options found for 777I1180JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777I1180JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I1180JB00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs R745I1180JB00K |
73TI1180JM00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs 73TI1180JM00K |
R73TI1180JH00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs R73TI1180JH00K |
73TI1180SE00K | Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120 | KEMET Corporation | 777I1180JH00K vs 73TI1180SE00K |
73TI1180CK00K | Film Capacitor, Polypropylene, 1600V, 0.0018uF, 7120 | KEMET Corporation | 777I1180JH00K vs 73TI1180CK00K |
R745I1180JH00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs R745I1180JH00K |
R777I1180JM00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs R777I1180JM00K |
R745I1180JE00K | Film Capacitor, | KEMET Corporation | 777I1180JH00K vs R745I1180JE00K |
R745I11805000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, 7120, | KEMET Corporation | 777I1180JH00K vs R745I11805000K |
R73TI1180CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 777I1180JH00K vs R73TI1180CK00K |