Part Details for 777I1180CK00J by KEMET Corporation
Overview of 777I1180CK00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 777I1180CK00J
777I1180CK00J CAD Models
777I1180CK00J Part Data Attributes
|
777I1180CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
777I1180CK00J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 777I1180CK00J
This table gives cross-reference parts and alternative options found for 777I1180CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777I1180CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777I1180JM00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 777I1180JM00J |
745I1180JE00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 745I1180JE00J |
73TI1180JB00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 73TI1180JB00J |
R745I1180AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 7120, | KEMET Corporation | 777I1180CK00J vs R745I1180AA00J |
745I1180JM00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 745I1180JM00J |
745I1180DQ00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 745I1180DQ00J |
777I1180AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 777I1180CK00J vs 777I1180AA00J |
R73TI1180JB00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs R73TI1180JB00J |
R777I1180JM00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs R777I1180JM00J |
777I1180JH00J | Film Capacitor, | KEMET Corporation | 777I1180CK00J vs 777I1180JH00J |