Part Details for 777DF-D-50-S-T by Amphenol Corporation
Overview of 777DF-D-50-S-T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DFC37POL2 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 37 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L777DFA15P1AON | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock | |
L777DFEH09PAZ4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket (Length 11.5mm)Without Boardlock |
Part Details for 777DF-D-50-S-T
777DF-D-50-S-T CAD Models
777DF-D-50-S-T Part Data Attributes
|
777DF-D-50-S-T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777DF-D-50-S-T
Amphenol Corporation
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.174 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 777DF-D-50-S-T
This table gives cross-reference parts and alternative options found for 777DF-D-50-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777DF-D-50-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DF-D-50-S-U | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 117DF-D-50-S-U |
777DF-D-50-S-OL2 | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 777DF-D-50-S-OL2 |
117DF-D-50-S-V | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 117DF-D-50-S-V |
777DF-D-50-S-U | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 777DF-D-50-S-U |
117DF-D-50-S-OL2 | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 117DF-D-50-S-OL2 |
177DF-D-50-S-V | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 177DF-D-50-S-V |
177DF-D-50-S-U | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 177DF-D-50-S-U |
777DF-D-50-S-V | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 777DF-D-50-S-V |
117DF-D-50-S-T | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 777DF-D-50-S-T vs 117DF-D-50-S-T |