Part Details for 77741-412 by Amphenol FCi
Overview of 77741-412 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77741-412
77741-412 CAD Models
77741-412 Part Data Attributes
|
77741-412
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77741-412
Amphenol FCi
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77741-412
This table gives cross-reference parts and alternative options found for 77741-412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77741-412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-12-1-L0-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77741-412 vs 8614-20-12-1-L0-2 |
65533-412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77741-412 vs 65533-412 |
68023-912HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77741-412 vs 68023-912HLF |
68498-712HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77741-412 vs 68498-712HLF |
65520-412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77741-412 vs 65520-412 |
68932-212 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77741-412 vs 68932-212 |
8614-20-12-1-L0-6 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77741-412 vs 8614-20-12-1-L0-6 |
65530-212 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77741-412 vs 65530-212 |
67196-912 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77741-412 vs 67196-912 |
68015-412-255030LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77741-412 vs 68015-412-255030LF |