Part Details for 777-SD-E-09-P-OL2-RM5 by Amphenol Corporation
Overview of 777-SD-E-09-P-OL2-RM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777-SD-E-09-P-OL2-RM5
777-SD-E-09-P-OL2-RM5 CAD Models
777-SD-E-09-P-OL2-RM5 Part Data Attributes:
|
777-SD-E-09-P-OL2-RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777-SD-E-09-P-OL2-RM5
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 777-SD-E-09-P-OL2-RM5
This table gives cross-reference parts and alternative options found for 777-SD-E-09-P-OL2-RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777-SD-E-09-P-OL2-RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09S-9LRH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-E-09-P-OL2-RM5 vs PDI-09S-9LRH |
PDF-09SS-K | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | 777-SD-E-09-P-OL2-RM5 vs PDF-09SS-K |
H2M09ST29C | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | 777-SD-E-09-P-OL2-RM5 vs H2M09ST29C |
L17TF0910102 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | 777-SD-E-09-P-OL2-RM5 vs L17TF0910102 |
617-J-009-P-AJ-2-21 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 777-SD-E-09-P-OL2-RM5 vs 617-J-009-P-AJ-2-21 |
PDI-9SS-C-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-E-09-P-OL2-RM5 vs PDI-9SS-C-P |
DELC-J9PAF-23L6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Japan Aviation Electronics Industry Limited | 777-SD-E-09-P-OL2-RM5 vs DELC-J9PAF-23L6 |
PDI-09S-T | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-E-09-P-OL2-RM5 vs PDI-09S-T |
L17TF0910104 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | 777-SD-E-09-P-OL2-RM5 vs L17TF0910104 |
A-DS09PP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | 777-SD-E-09-P-OL2-RM5 vs A-DS09PP |