Part Details for 777-HR-E-G-15-P-VFM by Amphenol Corporation
Overview of 777-HR-E-G-15-P-VFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777-HR-E-G-15-P-VFM
777-HR-E-G-15-P-VFM CAD Models
777-HR-E-G-15-P-VFM Part Data Attributes
|
777-HR-E-G-15-P-VFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777-HR-E-G-15-P-VFM
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | UL | |
Additional Feature | STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH/TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 777-HR-E-G-15-P-VFM
This table gives cross-reference parts and alternative options found for 777-HR-E-G-15-P-VFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777-HR-E-G-15-P-VFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPO15P865TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 777-HR-E-G-15-P-VFM vs DEPO15P865TXXXXLF |
DEPL15P564GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 777-HR-E-G-15-P-VFM vs DEPL15P564GTXXXXLF |
ODD15M5R7000/AA-14 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 777-HR-E-G-15-P-VFM vs ODD15M5R7000/AA-14 |
KF66X-E15P-NVT | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 777-HR-E-G-15-P-VFM vs KF66X-E15P-NVT |
K66X-E15P-HT30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 777-HR-E-G-15-P-VFM vs K66X-E15P-HT30 |
177-HR-E-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 777-HR-E-G-15-P-VFM vs 177-HR-E-15-P-VF |
K66X-E15P-NVR | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 777-HR-E-G-15-P-VFM vs K66X-E15P-NVR |
PCDD15M98B3000/AA-15 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 777-HR-E-G-15-P-VFM vs PCDD15M98B3000/AA-15 |
DEPV15P864CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 777-HR-E-G-15-P-VFM vs DEPV15P864CTXXXXLF |
DD15M32P000-50-403.27 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 777-HR-E-G-15-P-VFM vs DD15M32P000-50-403.27 |