Part Details for 77696090172 by Norton Winter
Overview of 77696090172 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77696090172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-77696090172-ND
|
DigiKey | ZIRCONIA ALUMINA COARSE P60 3" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
545 In Stock |
|
$9.6100 | Buy Now |
DISTI #
71873324
|
RS | BlueFire Plastic Flat Mini Flap Disc Type III T27 P60 Grit R884P1 ZA, 3 In. | Norton 77696090172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$8.0600 / $9.3200 | Buy Now |