-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7767BRUZ-2-RL7 | Analog Devices | 24-BIT OVERSAMPLES ADC, 20mw I | |
AD7767BRUZ-2 | Analog Devices | 24-BIT OVERSAMPLES ADC, 20mw I | |
AD7767BRUZ-RL7 | Analog Devices | 24-BIT OVERSAMPLES ADC, 20mw I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4745
|
Newark | Pcb Terminal, 1.85Mm, Brass, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7767 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$0.1980 / $0.3950 | Buy Now |
DISTI #
36-7767-ND
|
DigiKey | TERM SCREW M4 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
63202 In Stock |
|
$0.1930 / $0.4100 | Buy Now |
DISTI #
534-7767
|
Mouser Electronics | Terminals METRIC SCREW TERM RoHS: Compliant | 5524 |
|
$0.1750 / $0.3800 | Buy Now |
DISTI #
71280118
|
RS | Screw Terminal, 15 Amp, Thru-Hole, Vertical, Terminal Only, PC, M4 | Keystone Electronics 7767 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.4100 | RFQ |
|
Future Electronics | TERM SCREW M4 4 PIN PCB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 24000Bulk |
|
$0.0808 / $0.0981 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
KEY7767
|
Heilind Electronics | METRIC SCREW TERMINAL | Americas - 123 in Stock |
|
$0.3718 | Buy Now |
DISTI #
66757106
|
Verical | Screw Terminal Brass 6.18mm Tin RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1000 |
|
$0.4712 / $0.8447 | Buy Now |
|
Ameya Holding Limited | TERM SCREW M4 4 PIN PCB | 105204 |
|
RFQ | |
DISTI #
KEY7767
|
Interstate Connecting Components | METRIC SCREW TERMINAL | 41 |
|
$0.3718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7767
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7767
Keystone Electronics Corp
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |